Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCE13M785MCopy
Newark Part No.02AM7420
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.230 |
| 10+ | $63.670 |
Price for:Each
Minimum: 1
Multiple: 1
$69.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCE13M785MCopy
Newark Part No.02AM7420
Product RangeXZ Series
Technical Datasheet
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCE13M785M is a XZ series, 3.9", 5-wire connector adaptor.
- 1 male connector 5 straight electrical connection
- Screw-on cable connector fixing
- Metal body material
- Insulation resistance > 1000000000 ohm
- Maximum resistance across terminals 5000mohm
- 250V AC and 300V DC rated operational voltage
- IP67 IP degree of protection
- Ambient air temperature for operation range from -25 to 80°C (static)
Technical Specifications
Cable Length - Metric
100mm
Product Range
XZ Series
Cable Length - Imperial
3.9"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
