Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCC18FDP40BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM7416
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.270 |
| 10+ | $89.420 |
Price for:Each
Minimum: 1
Multiple: 1
$98.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCC18FDP40BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM7416
Product RangeXZ Series
Technical Datasheet
Product RangeXZ Series
Sensor Connector SizeM18
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65
Connector Coding-
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
Current Rating16A
Voltage Rating250VAC
SVHCTo Be Advised
Technical Specifications
Product Range
XZ Series
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP65
Connector Body Material
Plastic Body
Contact Plating
-
Voltage Rating
250VAC
Sensor Connector Size
M18
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
16A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
