Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCC12FCP40B
Newark Part No.90B4322
Product RangeOsiSense XZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.760 |
| 5+ | $18.970 |
| 10+ | $17.430 |
| 25+ | $16.320 |
| 50+ | $15.380 |
| 100+ | $14.870 |
| 250+ | $13.930 |
Price for:Each
Minimum: 1
Multiple: 1
$20.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCC12FCP40B
Newark Part No.90B4322
Product RangeOsiSense XZ Series
Technical Datasheet
Product RangeOsiSense XZ Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
Current Rating3A
Voltage Rating150VDC
SVHCTo Be Advised
Technical Specifications
Product Range
OsiSense XZ Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Plastic Body
Contact Plating
-
Voltage Rating
150VDC
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
3A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
