| Quantity | Price |
|---|---|
| 1+ | $402.850 |
| 5+ | $380.330 |
| 10+ | $360.320 |
| 25+ | $347.800 |
| 50+ | $335.290 |
Product Information
Product Overview
The XY2CH13150H7 is a 1NO+1NC emergency stop Cable Pull Switch with pushbutton reset operator and A300-Q300 rated slow make-slow break contacts. This XY2 series surface mount grabwire switch features screw clamp terminals, field selectable orientation, NEMA 1/4/12 water tight and dust-tight (indoor/outdoor) enclosure. It has two viewing windows to aid in adjusting cable tension and resetting the switch. When the cable tension indicator is in mid-range in its viewing window, the reset button should be pushed to reset the device. When the device is reset, a green indicator is visible in the contact viewing window. When the switch is tripped, a yellow indicator is visible in the contact viewing window and the cable tension indicator is at the edge of its viewing window.
- 50ft Maximum cable length
Applications
Industrial
Technical Specifications
98m
240V
-
Preventa XY2C Series
-
10A
-
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate