Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXY2CEDA197Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.48AC1846
Product RangePreventa XY2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,032.370 |
| 5+ | $975.330 |
| 10+ | $929.700 |
| 25+ | $884.070 |
| 50+ | $798.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1,032.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXY2CEDA197Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.48AC1846
Product RangePreventa XY2 Series
Technical Datasheet
Cable Span100m
Contact ConfigurationSPST-NC, SPST-NO
Contact Voltage AC Max240V
Contact Current AC Max3A
Contact Voltage DC Max250V
Contact Current DC Max270mA
Product RangePreventa XY2 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Span
100m
Contact Voltage AC Max
240V
Contact Voltage DC Max
250V
Product Range
Preventa XY2 Series
Contact Configuration
SPST-NC, SPST-NO
Contact Current AC Max
3A
Contact Current DC Max
270mA
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
