Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXY2CE2A296H7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80C7409
Product RangePreventa XY2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $533.480 |
| 5+ | $522.810 |
| 10+ | $512.140 |
| 25+ | $501.470 |
| 50+ | $490.800 |
Price for:Each
Minimum: 1
Multiple: 1
$533.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXY2CE2A296H7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80C7409
Product RangePreventa XY2 Series
Technical Datasheet
Cable Span70m
Contact ConfigurationDPST-NO, DPST-NC
Contact Voltage AC Max240V
Contact Current AC Max3A
Contact Voltage DC Max250V
Contact Current DC Max270mA
Product RangePreventa XY2 Series
SVHCTo Be Advised
Product Overview
XY2CE2A296H7 is a XY2C latching emergency stop rope pull switch with red LED pilot light (direct supply).
- Rated supply voltage range from 24 to 130VAC/DC
- 2 NC + 2 NO, slow-break configuration
- Screw clamp terminal
- LH side cable anchor point
- Stainless steel cover
- Reset by booted pushbutton
- 1/2” NPT tapped cable entry
Technical Specifications
Cable Span
70m
Contact Voltage AC Max
240V
Contact Voltage DC Max
250V
Product Range
Preventa XY2 Series
Contact Configuration
DPST-NO, DPST-NC
Contact Current AC Max
3A
Contact Current DC Max
270mA
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
