Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXZAC117Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64M3695
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.890 |
| 5+ | $111.550 |
| 10+ | $100.140 |
| 25+ | $95.710 |
| 50+ | $91.270 |
| 100+ | $88.100 |
Price for:Each
Minimum: 1
Multiple: 1
$117.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXZAC117Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64M3695
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric4.88m
Cable Length - Imperial16ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
4.88m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
