Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX930A1A6M12Copy
Newark Part No.06W1382
Product RangeXX Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $586.950 |
Price for:Each
Minimum: 1
Multiple: 1
$586.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX930A1A6M12Copy
Newark Part No.06W1382
Product RangeXX Series
Technical Datasheet
Sensing Distance Max100mm
Frequency200kHz
Operating Temperature Min0°C
Operating Temperature Max50°C
Beam Divergence10°
Product RangeXX Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
100mm
Operating Temperature Min
0°C
Beam Divergence
10°
SVHC
To Be Advised
Frequency
200kHz
Operating Temperature Max
50°C
Product Range
XX Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
