Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX7F1A2PAL01M12
Newark Part No.20K4877
Product RangeXX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $290.770 |
| 5+ | $274.520 |
| 10+ | $260.070 |
| 25+ | $251.040 |
| 50+ | $242.010 |
Price for:Each
Minimum: 1
Multiple: 1
$290.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX7F1A2PAL01M12
Newark Part No.20K4877
Product RangeXX Series
Technical Datasheet
Sensing Distance Max100mm
Frequency500kHz
Operating Temperature Min-20°C
Operating Temperature Max65°C
Beam Divergence14°
Product RangeXX Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
100mm
Operating Temperature Min
-20°C
Beam Divergence
14°
SVHC
To Be Advised
Frequency
500kHz
Operating Temperature Max
65°C
Product Range
XX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate