Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX518A3PAM12
Newark Part No.72K1546
Product RangeXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.650 |
| 5+ | $168.100 |
| 10+ | $150.910 |
| 25+ | $144.220 |
| 50+ | $137.540 |
| 100+ | $132.760 |
Price for:Each
Minimum: 1
Multiple: 1
$177.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX518A3PAM12
Newark Part No.72K1546
Product RangeXX Series
Technical Datasheet
Sensing Distance Max500mm
Frequency300kHz
Operating Temperature Min-20°C
Operating Temperature Max65°C
Beam Divergence6°
Product RangeXX Series
SVHCTo Be Advised
Product Overview
The XX518A3PAM12 is a 3-wire Ultrasonic Sensor with PNP and NO discrete output. Cylindrical M18 sensor. 1 LED yellow for output status and 1 LED green for supply. Valox enclosure. IP67 conforming to IEC 60529.
- 0.5m Sensing distance
- -25 to 65°C Operating temperature
Technical Specifications
Sensing Distance Max
500mm
Operating Temperature Min
-20°C
Beam Divergence
6°
SVHC
To Be Advised
Frequency
300kHz
Operating Temperature Max
65°C
Product Range
XX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
