Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUSL4MA30H031N
Newark Part No.02AM7263
Product RangeXUSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,361.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2,361.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUSL4MA30H031N
Newark Part No.02AM7263
Product RangeXUSL Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, SIL CL3
No. of Beams16
Protection Height12.2"
Sensing Range Max39.37ft
IP RatingIP65, IP67
Approvals / StandardsCE, cULus, TUV
Beam Spacing30mm
Control Output TypePNP, OSSD
Supply Voltage Max24VDC
Product RangeXUSL Series
SVHCTo Be Advised
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, SIL CL3
Protection Height
12.2"
IP Rating
IP65, IP67
Beam Spacing
30mm
Supply Voltage Max
24VDC
SVHC
To Be Advised
Safety Curtain Category
Level 4
No. of Beams
16
Sensing Range Max
39.37ft
Approvals / Standards
CE, cULus, TUV
Control Output Type
PNP, OSSD
Product Range
XUSL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
