Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XUN6ANXNM12Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 22AM2784 |
| Product Range | XUN Hybrid Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $117.130 |
| 5+ | $109.040 |
| 10+ | $106.030 |
| 25+ | $102.420 |
| 50+ | $99.940 |
| 100+ | $95.480 |
| 250+ | $89.600 |
Price for:Each
Minimum: 1
Multiple: 1
$117.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XUN6ANXNM12Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 22AM2784 |
| Product Range | XUN Hybrid Series |
| Technical Datasheet | |
| Sensor Type | Photoelectric Sensor |
| Sensing Distance Max | 600mm |
| Sensing Method | Diffuse |
| Output Type | Digital |
| Product Range | XUN Hybrid Series |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Qualification | - |
| IP Rating | IP69K |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 55°C |
| SVHC | To Be Advised |
Technical Specifications
| Sensor Type | Photoelectric Sensor |
|---|---|
| Sensing Method | Diffuse |
| Product Range | XUN Hybrid Series |
| Supply Voltage Min | - |
| Qualification | - |
| Operating Temperature Min | -30°C |
| SVHC | To Be Advised |
| Sensing Distance Max | 600mm |
|---|---|
| Output Type | Digital |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage Max | - |
| IP Rating | IP69K |
| Operating Temperature Max | 55°C |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
