Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUN2ANXNL2RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22AM2769
Product RangeXUN Hybrid Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $106.300 |
| 5+ | $98.860 |
| 10+ | $96.080 |
| 25+ | $92.770 |
| 50+ | $90.500 |
| 100+ | $85.940 |
| 250+ | $80.640 |
Price for:Each
Minimum: 1
Multiple: 1
$106.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUN2ANXNL2RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22AM2769
Product RangeXUN Hybrid Series
Technical Datasheet
Sensor TypePhotoelectric Sensor Receiver
Sensing Distance Max30m
Sensing MethodThrough Beam
Output TypeDigital
Product RangeXUN Hybrid Series
Connection Method2m Cable
Supply Voltage Min-
Supply Voltage Max-
Qualification-
IP RatingIP65, IP67
Operating Temperature Min-30°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensor Receiver
Sensing Method
Through Beam
Product Range
XUN Hybrid Series
Supply Voltage Min
-
Qualification
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Sensing Distance Max
30m
Output Type
Digital
Connection Method
2m Cable
Supply Voltage Max
-
IP Rating
IP65, IP67
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
