Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUM5APCNL2Copy
Newark Part No.85R3796
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUM5APCNL2Copy
Newark Part No.85R3796
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max1m
Sensing MethodDiffuse
Output TypeDigital - PNP
Product Range-
Connection Method2m 3 Wire Cable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light SourceInfrared LED
Qualification-
IP RatingIP65, IP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse
Product Range
-
Supply Voltage Min
12VDC
Light Source
Infrared LED
IP Rating
IP65, IP67
Operating Temperature Max
55°C
Sensing Distance Max
1m
Output Type
Digital - PNP
Connection Method
2m 3 Wire Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
