Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK0ARCTL2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.05H7163
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $213.950 |
| 5+ | $202.450 |
| 10+ | $181.740 |
| 25+ | $173.690 |
| 50+ | $165.640 |
| 100+ | $159.890 |
Price for:Each
Minimum: 1
Multiple: 1
$213.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK0ARCTL2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.05H7163
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max35m
Sensing MethodMultimode
Output TypeDigital - NO / NC
Product Range-
Connection Method2m 5 Wire Cable
Supply Voltage Min20V
Supply Voltage Max264V
Light SourceInfrared, Polarised Red LED
Qualification-
IP RatingIP65
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The XUK0ARCTL2 from Telemecanique is a multimode photoelectric sensor with compact design. This sensor operates with AC and DC voltages.
- Supply voltage range from 24VAC/DC to 240VAC/VDC
- Nominal sensing distance range from 0m to 30m
- Relay output type
- Discrete output function of 1NO or 1NC programmable
- Multimode detection system
- Cable connection
- Power consumption in 3W
- 2m cable length
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Multimode
Product Range
-
Supply Voltage Min
20V
Light Source
Infrared, Polarised Red LED
IP Rating
IP65
Operating Temperature Max
55°C
Sensing Distance Max
35m
Output Type
Digital - NO / NC
Connection Method
2m 5 Wire Cable
Supply Voltage Max
264V
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
