Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUFN12301L10Copy
Newark Part No.16B4114
Product RangeXU Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $178.080 |
| 10+ | $162.050 |
Price for:Each
Minimum: 1
Multiple: 1
$178.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUFN12301L10Copy
Newark Part No.16B4114
Product RangeXU Series
Technical Datasheet
Sensing Range Max200mm
Fibre Optic Sensor TypePhotoelectric Sensor
Product RangeXU Series
SVHCTo Be Advised
Product Overview
XUFN12301L10 is a photoelectric sensor.
- M2.6 x 0.45, standard thread end fitting (end fitting)
- Fiber sensor design
- PMMA optic fiber material
- PE sheath material
- Thru beam detection system
- Optic fiber length is 0.393inch
- Ambient air temperature range from -25°C to 60°C
- 18 months warranty
Technical Specifications
Sensing Range Max
200mm
Product Range
XU Series
Fibre Optic Sensor Type
Photoelectric Sensor
SVHC
To Be Advised
Technical Docs (3)
Alternatives for XUFN12301L10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
