Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUBTSPSWM12Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AC8086
Product RangeXUB Cylindrical Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $381.300 |
| 5+ | $377.000 |
| 10+ | $372.700 |
| 25+ | $369.350 |
| 50+ | $361.960 |
Price for:Each
Minimum: 1
Multiple: 1
$381.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUBTSPSWM12Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AC8086
Product RangeXUB Cylindrical Series
Technical Datasheet
Sensing Distance Max800mm
Sensing MethodRetroreflective
Product RangeXUB Cylindrical Series
Connection MethodM12 Connector
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
800mm
Product Range
XUB Cylindrical Series
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Method
Retroreflective
Connection Method
M12 Connector
Supply Voltage Max
24V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
