Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB9APANM12Copy
Newark Part No.89H6907
Your Part Number
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB9APANM12Copy
Newark Part No.89H6907
Technical Datasheet
Sensing Distance Max2m
Sensing MethodPolarized Retroreflective
Product Range-
Connection MethodM12 Connector
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
2m
Product Range
-
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Method
Polarized Retroreflective
Connection Method
M12 Connector
Supply Voltage Max
24V
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
