Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XUB6APXNM12Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 29AM4964 |
| Product Range | XUB Cylindrical Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $95.460 |
| 5+ | $88.080 |
| 10+ | $80.690 |
| 25+ | $77.860 |
| 50+ | $75.030 |
| 100+ | $72.200 |
| 250+ | $70.760 |
Price for:Each
Minimum: 1
Multiple: 1
$95.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XUB6APXNM12Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 29AM4964 |
| Product Range | XUB Cylindrical Series |
| Technical Datasheet | |
| Sensor Type | Photoelectric Sensor |
| Sensing Distance Max | 600mm |
| Sensing Method | Diffuse |
| Output Type | PNP / SPST-NO / SPST-NC |
| Product Range | XUB Cylindrical Series |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Light Source | Red LED |
| Qualification | - |
| IP Rating | IP65, IP67, IP69K |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 55°C |
| SVHC | To Be Advised |
Technical Specifications
| Sensor Type | Photoelectric Sensor |
|---|---|
| Sensing Method | Diffuse |
| Product Range | XUB Cylindrical Series |
| Supply Voltage Min | 10VDC |
| Light Source | Red LED |
| IP Rating | IP65, IP67, IP69K |
| Operating Temperature Max | 55°C |
| Sensing Distance Max | 600mm |
|---|---|
| Output Type | PNP / SPST-NO / SPST-NC |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage Max | 30VDC |
| Qualification | - |
| Operating Temperature Min | -30°C |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
