Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB5APANL2Copy
Newark Part No.20K4770
Your Part Number
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB5APANL2Copy
Newark Part No.20K4770
Technical Datasheet
Sensing Distance Max600mm
Sensing MethodDiffuse
Product Range-
Connection MethodCable
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
600mm
Product Range
-
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Method
Diffuse
Connection Method
Cable
Supply Voltage Max
24V
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
