Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1BPBNL2Copy
Newark Part No.85R3776
Your Part Number
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1BPBNL2Copy
Newark Part No.85R3776
Technical Datasheet
Sensing Distance Max4m
Sensing MethodReflex
Product Range-
Connection MethodCable
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Product Overview
The OsiSense XUB1B series metal 4m sensing distance diffuse Photoelectric Sensor provides general purpose single mode function with simplicity through innovation.
- Diffuse system detection of object
- Diffuse system, background suppression, detection of object
- Reflex system (reflector accessory) detection of object
- Thru-beam system, on optical receiver detection of object
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
4m
Product Range
-
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Method
Reflex
Connection Method
Cable
Supply Voltage Max
24V
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
