Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT230A1PCM12
Newark Part No.72W1090
Product RangeXT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.250 |
| 5+ | $137.440 |
| 10+ | $123.390 |
| 25+ | $117.920 |
| 50+ | $112.460 |
| 100+ | $108.550 |
Price for:Each
Minimum: 1
Multiple: 1
$145.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT230A1PCM12
Newark Part No.72W1090
Product RangeXT Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min0mm
Sensing Distance Max15mm
Sensor Output TypePNP
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / Package-
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialPlastic
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeXT Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
15mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
Plastic
Operating Temperature Min
-10°C
Product Range
XT Series
Sensing Distance Min
0mm
Sensor Output Type
PNP
Supply Voltage Max
30VDC
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
