Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS9C4A2A2G13
Newark Part No.19X7199
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $252.410 |
| 5+ | $238.300 |
| 10+ | $225.760 |
| 25+ | $217.920 |
| 50+ | $210.080 |
Price for:Each
Minimum: 1
Multiple: 1
$252.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS9C4A2A2G13
Newark Part No.19X7199
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The XS9C4A2A2G13 is a non-flush mountable general purpose Inductive proximity Sensor offers analogue output signal, DC output circuit, 4 x 1.5mm² clamping capacity screw-clamp terminals electrical connection and 5-position turret head detection face. It is made of plastic fixed body, PBT front and enclosure.
- 1 Yellow LED for output state
- 2-wire Wiring technique
- IP65/IP67/IP69K Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate