Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS8C2A1PCM12
Newark Part No.47W9328
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $127.780 |
| 5+ | $120.910 |
| 10+ | $108.540 |
| 25+ | $103.730 |
| 50+ | $98.930 |
| 100+ | $95.490 |
Price for:Each
Minimum: 1
Multiple: 1
$127.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS8C2A1PCM12
Newark Part No.47W9328
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The XS8C2A1PCM12 is a flush mountable general purpose Inductive Proximity Sensor offers discrete output signal, DC circuit PNP-NO+NC output function, 4-pin M12 male connector electrical connection and 5-position turret head detection face. It is made of plastic fixed body, PBT front and enclosure.
- 1 Yellow LED for output state
- 1 Green LED for supply-ON
- 3-wire wiring technique
- IP65/IP67/IP69K Protection rating
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate