Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1PAL2TFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64M3675
Product RangeXS Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $116.870 |
| 5+ | $108.650 |
| 10+ | $107.810 |
| 25+ | $106.960 |
| 50+ | $104.820 |
| 100+ | $102.680 |
Price for:Each
Minimum: 1
Multiple: 1
$116.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1PAL2TFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64M3675
Product RangeXS Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom15mm
Supply Voltage Min12VDC
Supply Voltage Max48VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M30 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP68, IP69K
Operating Temperature Min-40°C
Product RangeXS Series
SVHCTo Be Advised
Product Overview
XS630B1PAL2TF is a general-purpose inductive proximity sensor. It has IP68 double insulation conforming to IEC 60529, IP69K conforming to DIN 40050 IP degree of protection.
- Cylindrical M30 sensor design, 62mm size, 1NO output function
- Fixed body, flush mountable (detector flush mounting acceptance)
- Metal material, discrete output signal, 3-wire technique
- DC output circuit, PNP discrete output, cable electrical connection
- 0.078 inch cable length, rated supply voltage is 12 to 48VDC with reverse polarity protection
- Switching capacity is 200mA DC with overload and short-circuit protection, M30 x 1.5 thread
- Frontal detection face, PPS front material, nickel plated brass enclosure material
- PVC wire insulation material, supply voltage limit from 10 to 58VDC, switching frequency is 500Hz
- Current consumption is 10mA no-load, E2[RETURN]UL[RETURN]CSA certified
- Ambient air temperature range from -40°C to 70°C, 18 months warranty
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
15mm
Supply Voltage Max
48VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
Operating Temperature Min
-40°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP68, IP69K
Product Range
XS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
