Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1PAL2
Newark Part No.20K4762
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.300 |
| 5+ | $129.920 |
| 10+ | $116.630 |
| 25+ | $111.470 |
| 50+ | $106.300 |
| 100+ | $102.610 |
Price for:Each
Minimum: 1
Multiple: 1
$137.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1PAL2
Newark Part No.20K4762
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The XS630B1PAL2 is a 3-wire Inductive Proximity Sensor with PNP and NO discrete output. Cylindrical M30 sensor. 1 LED yellow for output status. Nickel plated brass enclosure. IP68 double insulation conforming to IEC 60529 and IP69 K conforming to DIN 40050.
- 15mm Sensing distance
- Flush mount
- -25 to 70°C Operating temperature
- Green product
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate