Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1MAL2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89H6748
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $129.210 |
| 10+ | $122.970 |
| 25+ | $113.940 |
Price for:Each
Minimum: 1
Multiple: 1
$129.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1MAL2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89H6748
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom15mm
Supply Voltage Min24VDC
Supply Voltage Max240VDC
Sensor Output Type2-Wire, NO
Sensor Case / PackageCylindrical M30 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP68, IP69K
Operating Temperature Min-25°C
Product Range-
SVHCTo Be Advised
Product Overview
The XS630B1MAL2 from Telemecanique is an OsiSense XS inductive proximity sensor for general purpose applications. It is a cylindrical, flush mountable, 2wire AC or DC inductive proximity sensor for non contact sensing of metal objects up to 15mm sensing distance.
- Standard cylindrical M30 long case model
- Discrete output function is 1NO
- 2m cable connection
- Rated supply voltage range from 24VAC/DC to 240VAC/DC
- Switching capacity range from 5mA to 300mA at AC and 5mA to 200mA at DC
- IP degree of protection IP69K conforming to DIN 40050, IP68 double insulation conforming to IEC60529
- UL, CSA certified
- 62mm size
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Robotics
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
15mm
Supply Voltage Max
240VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
24VDC
Sensor Output Type
2-Wire, NO
Sensor Terminals
Cable
IP Rating
IP68, IP69K
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate