Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS612B1NBM12Copy
Newark Part No.89H6735
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $174.300 |
| 5+ | $164.930 |
| 10+ | $148.060 |
| 25+ | $141.500 |
| 50+ | $134.940 |
| 100+ | $130.260 |
Price for:Each
Minimum: 1
Multiple: 1
$174.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS612B1NBM12Copy
Newark Part No.89H6735
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
OsiSense XS cylindrical (M12 thread) inductive proximity sensor has a PPS sensing face and a nickel plated brass case. This general purpose threaded cylindrical inductive proximity sensor is flush mountable and has an increased sensing range.
- Mountable directly on a surface or bracket
- CSA, UL certified
- 4mm sensing distance and NC function NPN output
- 4 LED viewports for easy sensor status viewing, setup and troubleshooting
- IP65, IP68 and IP69K protection makes the product ideal for harsh environment
- Can operate in very cold (-25°C) and hot environments (+70°C)
- Standard M12 connector, compatible with all existing market sensor cabling
- Supply voltage of 12 to 24VDC
Technical Specifications
Product Range
-
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
