
| Quantity | Price |
|---|---|
| 1+ | $280.790 |
| 5+ | $265.690 |
| 10+ | $238.520 |
| 25+ | $227.950 |
| 50+ | $217.390 |
| 100+ | $209.840 |
Product Information
Product Overview
The XS518B1MBU20 from Schneider Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS5 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. Its range of applications includes monitoring position of machine parts (cams, end stops) and counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 73mm size, fixed body, flush mountable detector, metal material, 3 pin 1/2"20 UNF male connector
- Discrete output signal, 2-wire wiring technique, 1 NC discrete output function, small size
- 5mm nominal sensing distance, AC/DC output circuit type, cylindrical M18 design, M18 x 1 thread type
- 0 to 4mm operating zone, 1 to 15% of Sr differential travel
- Rated supply voltage from 24 to 240V AC/DC with reverse polarity protection, weight is 0.060Kg
- Switching capacity is 5mA to 200mA DC, 5mA to 300mA AC
- IP67 conforming to IEC 60529, IP69K conforming to DIN 40050 degree of protection
- Frontal detection face, PPS front material, nickel plated brass enclosure material
- <lt/>= 1000Hz DC, <lt/>= 25Hz AC switching frequency
- CE marked, UL and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
XS Series
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
