
| Quantity | Price |
|---|---|
| 1+ | $180.360 |
| 5+ | $170.670 |
| 10+ | $153.210 |
| 25+ | $146.420 |
| 50+ | $139.640 |
| 100+ | $134.790 |
Product Information
Product Overview
The XS4P30MA230K from Schneider Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS4 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 70mm size, fixed body, non flush mountable detector, plastic material
- Discrete output signal, 2-wire wiring technique, 1 NO discrete output function, small size
- 15mm nominal sensing distance, AC/DC output circuit, cylindrical M30 sensor design, M30 x 1.5 thread
- 0 to 12mm operating zone, 1 to 15% of Sr differential travel
- Rated supply voltage from 24V to 240V AC/DC, 50/60Hz, weight is 0.08Kg
- Switching capacity is 5mA to 200mA DC, 5mA to 300mA AC
- IP67 conforming to IEC 60529 degree of protection
- Frontal detection face, PPS front material, PPS enclosure material, 3 pin 1/2"20 UNF male connector
- <= 1000Hz (DC), <= 25Hz (AC)z switching frequency
- CE marked, UL, Ecolab, CCC and CSA certified, -25°C to 70°C ambient air temperature for operation
Technical Specifications
XS Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
