Print Page
XS4P18MA230
Inductive Proximity Sensor, Cylindrical, OsiSense XS, M18, 8 mm, SPST-NO, 24-240V, Pre-wired
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS4P18MA230Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96F2200
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $151.530 |
| 5+ | $141.200 |
| 10+ | $137.350 |
| 25+ | $132.740 |
| 50+ | $129.580 |
| 100+ | $126.990 |
Price for:Each
Minimum: 1
Multiple: 1
$151.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS4P18MA230Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96F2200
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The XS4P18MA230 is a 2-wire Inductive Proximity Sensor with NO discrete output. Cylindrical M18 sensor. For non contact sensing of metal objects up to 60mm. PPS enclosure. IP68 double insulation conforming to IEC 60529.
- 8mm Sensing distance
- Non-flush mount
- -25 to 70°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
