Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS230SAPAM12Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34M0461
Product RangeXS Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $92.970 |
| 5+ | $91.210 |
| 10+ | $89.390 |
| 25+ | $87.560 |
| 50+ | $85.740 |
| 100+ | $83.910 |
Price for:Each
Minimum: 1
Multiple: 1
$92.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS230SAPAM12Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34M0461
Product RangeXS Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom22mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M30 Thread
Sensor Terminals4-Pin M12 Connector
Sensor Body Material316L Stainless Steel
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Product RangeXS Series
SVHCTo Be Advised
Product Overview
XS230SAPAM12 is an inductive proximity sensor. This device has IP67 conforming to IEC 60529 IP69K conforming to DIN 40050 IP degree of protection.
- Cylindrical M30 sensor design, 70mm size
- Fixed body type, stainless steel material, supply voltage limits from 10 to 36VDC
- Non-flush mountable (detector flush mounting acceptance)
- Discrete type of output signal, 3-wire technique
- 1NO discrete output function, DC output circuit, PNP discrete output
- Rated supply voltage from 12 to 24VDC with reverse polarity protection
- 200mA with overload and short-circuit protection (switching capacity)
- M30 x 1.5 thread, stainless steel 316 L enclosure material, sensing range from <gt/> 15 to 40mm
- Switching frequency is 500Hz, current consumption is 10mA at no-load, PPS front material
- UL[RETURN]CSA certified, 18 months warranty, ambient air temperature range from -25°C to 85°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
22mm
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
316L Stainless Steel
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4-Pin M12 Connector
IP Rating
IP67, IP69K
Product Range
XS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
