Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS218B4PAM12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17AN4406
Product RangeXS Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $137.430 |
| 10+ | $129.670 |
| 25+ | $116.120 |
| 50+ | $111.700 |
| 100+ | $106.370 |
| 250+ | $102.640 |
Price for:Each
Minimum: 1
Multiple: 1
$137.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS218B4PAM12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17AN4406
Product RangeXS Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min15mm
Sensing Distance Max40mm
Sensing Distance Nom16mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output TypeDigital - 3-Wire PNP, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP65, IP67, IP69K
Operating Temperature Min-25°C
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
15mm
Sensing Distance Nom
16mm
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
40mm
Supply Voltage Min
12VDC
Sensor Output Type
Digital - 3-Wire PNP, NO
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP65, IP67, IP69K
Product Range
XS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
