
Product Information
Product Overview
The XS1N05NB311S from Schneider Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS1 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. Its range of applications includes monitoring position of machine parts (cams, end stops) and counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 41mm size, fixed body, flush mountable detector, stainless steel material, 3 pin M8 male connector
- Discrete output signal, 3-wire wiring technique, 1 NC discrete output function, small size
- 0.8mm nominal sensing distance, DC output circuit type, cylindrical M5 design, M5 x 0.5 thread type
- 0 to 0.6mm operating zone
- Rated supply voltage from 5VDC to 24VDC, weight is 0.015Kg
- NPN discrete output type, switching capacity is <lt/>= 100mA with overload and short-circuit protection
- IP67 conforming to IEC 60529 degree of protection
- Frontal detection face, PPS front material, stainless steel 303 enclosure material
- <lt/>= 5KHz DC switching frequency, 0 to 10mA (no-load) current consumption
- CE marked, UL and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
XS Series
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
