
| Quantity | Price |
|---|---|
| 1+ | $112.030 |
| 5+ | $106.780 |
| 10+ | $96.280 |
| 25+ | $92.190 |
| 50+ | $84.610 |
| 100+ | $80.530 |
| 250+ | $77.610 |
Product Information
Product Overview
The OsiSense XS 108 series 8mm diameter Inductive Proximity Sensor that is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Composition of an inductive proximity sensor with detection of a metal object. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open or normally closed output signal is produced. It enables the detection, without physical contact of metal objects. Telemecanique inductive proximity sensor incorporates an output state LED indicator. The flush mountable sensor using teach mode is fitted with a green LED that indicates power-ON and also assists the user during setting-up (teach mode).
- High operating rates
- Fast response
- Excellent resistance to industrial environments (robust products, fully encapsulated in resin)
- No moving parts, therefore service life of sensor not related to number of operating cycles
Technical Specifications
Inductive Proximity Sensor
-
2.5mm
24VDC
Cylindrical M8 Thread
303 Stainless Steel
-25°C
To Be Advised
70°C
-
12VDC
3-Wire, PNP, NO
Cable
IP65, IP67
XS Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
