Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMPA12B2131Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56Y0523
Product RangeOsiSense XMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $303.760 |
| 5+ | $286.980 |
| 10+ | $273.550 |
| 25+ | $260.130 |
| 50+ | $234.960 |
Price for:Each
Minimum: 1
Multiple: 1
$303.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMPA12B2131Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56Y0523
Product RangeOsiSense XMP Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type-
Operating Pressure Min1.3bar
Operating Pressure Max12bar
Contact ConfigurationDPST-NC
Switching Voltage Max-
Switching Current Max-
Pressure Port SizeG1/4
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeOsiSense XMP Series
SVHCTo Be Advised
Product Overview
The XMPA12B2131 is a commercialized electromechanical Pressure Switch.
- 12bar Pressure sensor size
- G 1/4 (female) Fluid connection type conforming to ISO 228
- Sea water, fresh water and air (0 to 70 °C) controlled fluid
- 2 Normally closed snap action contacts type and composition
- Regulation between 2 thresholds pressure switch type of operation
- Screw-clamp terminals, clamping capacity, minimum, 2 x 4mm² electrical connection
- Adjustable differential scale type
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
1.3bar
Contact Configuration
DPST-NC
Switching Current Max
-
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Pressure Port Type
-
Operating Pressure Max
12bar
Switching Voltage Max
-
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
OsiSense XMP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
