Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLPM00GC7BF
Newark Part No.02AM7118
Product RangeOsiSense XMLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $314.900 |
| 5+ | $297.060 |
Price for:Each
Minimum: 1
Multiple: 1
$314.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLPM00GC7BF
Newark Part No.02AM7118
Product RangeOsiSense XMLP Series
Technical Datasheet
Pressure Type-
Pressure Port TypeUNF Female
Operating Pressure Min-1bar
Voltage Rating24VDC
Operating Pressure Max0bar
Pressure Port Size7/16"-20
Supply Current7mA
Transducer Connection / TerminationDIN Connector
Supply Voltage Min12VDC
Supply Voltage Max33VDC
Media TypeAir, Fresh Water, Gas, Hydraulic Oil
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeOsiSense XMLP Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
-
Operating Pressure Min
-1bar
Operating Pressure Max
0bar
Supply Current
7mA
Supply Voltage Min
12VDC
Media Type
Air, Fresh Water, Gas, Hydraulic Oil
Sensor Output Type
Analog
Operating Temperature Min
-30°C
Product Range
OsiSense XMLP Series
Pressure Port Type
UNF Female
Voltage Rating
24VDC
Pressure Port Size
7/16"-20
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
