Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLK100P2D23
Newark Part No.85R3724
Product RangeOsiSense XMLK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.340 |
| 5+ | $117.660 |
| 10+ | $105.630 |
| 25+ | $100.950 |
| 50+ | $96.270 |
| 100+ | $92.920 |
Price for:Each
Minimum: 1
Multiple: 1
$124.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLK100P2D23
Newark Part No.85R3724
Product RangeOsiSense XMLK Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max100psi
Voltage Rating24V
Pressure Port Size1/4"-18
Transducer Connection / Termination4 Pin M12 Connector
Supply Current20mA
Supply Voltage Min8VDC
Supply Voltage Max33VDC
Media TypeAir, Fresh Water
Output Interface-
Sensor Output TypeAnalog
Housing Material303 Stainless Steel
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeOsiSense XMLK Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0psi
Voltage Rating
24V
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Min
8VDC
Media Type
Air, Fresh Water
Sensor Output Type
Analog
Operating Temperature Min
0°C
Product Range
OsiSense XMLK Series
Pressure Port Type
NPT Male
Operating Pressure Max
100psi
Pressure Port Size
1/4"-18
Supply Current
20mA
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
303 Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate