
| Quantity | Price |
|---|---|
| 1+ | $251.250 |
| 5+ | $246.230 |
| 10+ | $241.200 |
| 25+ | $236.180 |
| 50+ | $231.150 |
Product Information
Product Overview
The XMLG series Pressure Transmitter and Pressure Switch characterized by its ceramic pressure measuring cell. The deformation caused by the pressure is transmitted to the resistors of a Wheatstone bridge silk-screened on the ceramic. The change in resistance is then processed by the integrated electronics for providing either a digital or analog output signal. Pressure transmitter has an analog 4 to 20mA or 0 to 10V output that is proportional to the measuring range. Pressure and vacuum switch has a solid-state NPN or PNP normally closed (NC) output. An anti-leakage system integrated in products for pressures ≥40bar prevents fluid leakage in the event of the measuring cell destructive pressure being exceeded. This compact product offers excellent EMC characteristics are particularly suited to difficult industrial environments.
- Electrical connection
- Ceramic measuring cell
- Leakage protection
- Threaded connection
Technical Specifications
-
BSPP Male
Differential
G1/4 (1/4" BSP)
-
8VDC
Air, Corrosive Fluid, Fresh Water, Hydraulic Oil
Analog
-15°C
OsiSense XMLG Series
Current
0bar
1bar
G1/4A
3 Pin M12 Connector
33VDC
-
303 Stainless Steel
85°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
