New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Pressure Switches
                                                                                                    Print Page

                                                                                                    XMLA070D2S11

                                                                                                    Pressure Switch, OsiSense XM, Differential, BSP Female, 5 bar, 70 bar, SPDT, 120 VAC

                                                                                                    TELEMECANIQUE SENSORS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TELEMECANIQUE SENSORS XMLA070D2S11
                                                                                                    ManufacturerTELEMECANIQUE SENSORS
                                                                                                    Manufacturer Part NoXMLA070D2S11
                                                                                                    Newark Part No.13H6356
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$579.840
                                                                                                    5+$551.320
                                                                                                    10+$525.970
                                                                                                    25+$510.130
                                                                                                    50+$494.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $579.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TELEMECANIQUE SENSORS
                                                                                                    ManufacturerTELEMECANIQUE SENSORS
                                                                                                    Manufacturer Part NoXMLA070D2S11
                                                                                                    Newark Part No.13H6356
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure TypeDifferential
                                                                                                    Pressure Port TypeBSP Female
                                                                                                    Operating Pressure Min5bar
                                                                                                    Operating Pressure Max70bar
                                                                                                    Contact ConfigurationSPDT
                                                                                                    Switching Voltage Max120VAC
                                                                                                    Switching Current Max3A
                                                                                                    Pressure Port SizeG1/4
                                                                                                    Transducer Connection / TerminationScrew-Clamp
                                                                                                    Deadband Min-
                                                                                                    Deadband Max-
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    OsiSense XMLA electromechanical pressure switch has a fixed differential for detection of a single threshold and a zinc alloy body with a range scale window. This pressure switch is designed for detection of a single pressure threshold in hydraulic oils up to 160°C.

                                                                                                    • Designed for pressures up to 70bar
                                                                                                    • 1 x C/O contact
                                                                                                    • PG 13.5 cable gland electrical connection and G 1/4 female fluid connection
                                                                                                    • Accuracy and reliability for stable control on your critical processes
                                                                                                    • Zinc alloy enclosure for robust performance
                                                                                                    • 6 million cycles mechanical durability
                                                                                                    • Complies with CCC, EN/IEC 60947.-5-1, CSA C22.2 No.14, LROS, UL 508, EAC, BV standards
                                                                                                    • Fixed directly on tubage

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Differential

                                                                                                    Operating Pressure Min

                                                                                                    5bar

                                                                                                    Contact Configuration

                                                                                                    SPDT

                                                                                                    Switching Current Max

                                                                                                    3A

                                                                                                    Transducer Connection / Termination

                                                                                                    Screw-Clamp

                                                                                                    Deadband Max

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Pressure Port Type

                                                                                                    BSP Female

                                                                                                    Operating Pressure Max

                                                                                                    70bar

                                                                                                    Switching Voltage Max

                                                                                                    120VAC

                                                                                                    Pressure Port Size

                                                                                                    G1/4

                                                                                                    Deadband Min

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    Handling Instructions EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Safety Data Sheet B EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.