Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA020C2S11Copy
Newark Part No.52T5942
Product RangeOsiSense XMLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $209.650 |
| 5+ | $197.930 |
| 10+ | $187.510 |
| 25+ | $181.000 |
| 50+ | $174.490 |
Price for:Each
Minimum: 1
Multiple: 1
$209.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA020C2S11Copy
Newark Part No.52T5942
Product RangeOsiSense XMLA Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeBSP Female
Operating Pressure Min1bar
Operating Pressure Max20bar
Contact ConfigurationSPST-CO
Switching Voltage Max120VAC
Switching Current Max3A
Pressure Port SizeG1/4
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeOsiSense XMLA Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
1bar
Contact Configuration
SPST-CO
Switching Current Max
3A
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Pressure Port Type
BSP Female
Operating Pressure Max
20bar
Switching Voltage Max
120VAC
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
OsiSense XMLA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
