Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGSZ12E4510Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM7074
Product RangeXG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.770 |
| 5+ | $202.160 |
| 10+ | $198.540 |
| 25+ | $198.520 |
| 50+ | $194.550 |
Price for:Each
Minimum: 1
Multiple: 1
$205.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGSZ12E4510Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM7074
Product RangeXG Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeXG Series
SVHCTo Be Advised
Product Overview
XGSZ12E4510 is a radio frequency identification XG, 32.8ft, Ethernet copper cable assembly with 4 pin, 1 male, M12 straight connector at one end and 4 pin 1 male, RJ45 straight connector at other.
- 100Mbit/s transmission rate
- 2 twisted shielded pairs transmission support medium
- 5e communication network category
- Copper conductor material
- PUR cover material
- IP67 degree of protection
- ISO/IEC 11801 Ed.2, 2002, IEC 60754-1, EIA/TIA-568 standards
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
10m
Product Range
XG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
