Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGSZ12E4503Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM7073
Product RangeXG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.780 |
| 5+ | $137.800 |
| 10+ | $136.820 |
| 25+ | $134.660 |
| 50+ | $132.900 |
| 100+ | $130.240 |
Price for:Each
Minimum: 1
Multiple: 1
$138.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGSZ12E4503Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM7073
Product RangeXG Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeXG Series
SVHCTo Be Advised
Product Overview
XGSZ12E4503 is a radio frequency identification XG series, 9.8ft, Ethernet copper cable assembly with 4 pin, 1 male, M12 straight connector electrical connection at one end and 4 pin, 1 male, RJ45 straight connector at other.
- 100Mbit/s transmission rate
- 2 twisted shielded pairs transmission support medium
- 5e communication network category
- Copper conductor material
- PUR cover material
- IP67 degree of protection
- EIA/TIA-568, IEC 60754-1, ISO/IEC 11801 Ed.2, 2002 standards
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
3m
Product Range
XG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
