Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGSZ12E1210Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM7072
Product RangeXG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $348.650 |
| 5+ | $341.680 |
| 10+ | $334.700 |
| 25+ | $327.730 |
| 50+ | $320.760 |
Price for:Each
Minimum: 1
Multiple: 1
$348.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGSZ12E1210Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM7072
Product RangeXG Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeXG Series
SVHCTo Be Advised
Product Overview
XGSZ12E1210 is a telemecanique radio frequency XG series, D coded, 4 positions, 32.8ft, Ethernet copper cable assembly.
- M12 plug connector at both end of cable assembly
- 100Mbit/s transmission rate
- Transmission rate transmission support medium
- 5e communication network category and AWG gauge is 26 AWG
- PUR cover material
- IP67 IP degree of protection
- Standards: IEC 60754-1, ISO/IEC 11801 Ed.2, 2002 and EIA/TIA-568
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
M12 Plug
Cable Length - Metric
10m
Product Range
XG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
