Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGHB444345Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64M3409
Product RangeOsiSense XG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $315.230 |
| 5+ | $308.930 |
| 10+ | $302.620 |
| 25+ | $296.320 |
| 50+ | $290.010 |
Price for:Each
Minimum: 1
Multiple: 1
$315.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGHB444345Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64M3409
Product RangeOsiSense XG Series
Technical Datasheet
Tag TypeRFID
Frequency13.56MHz
Memory Size3.4KB
Product RangeOsiSense XG Series
SVHCTo Be Advised
Product Overview
XGHB444345 is a flat form, Telemecanique radio frequency identification XGHB electronic tag.
- 13.56MHz RFID frequency
- EEPROM memory type and 3.408KB memory capacity
- XGCS associated smart antenna
- Outer dimension of 40 x 40 x 15mm
- Read time: 9.25 + 0.375 x (num of 16bit words) ms and write time: 13 + 0.8 x (num of 16bit words) ms
- [Sn] nominal sensing distance: 1.30in (33mm) XGCS49, 1.89in (48mm) XGCS89 and 1.89in (48mm) XGCS85
- IP68 degree of protection
- By screws and clips fixing mode
- 10 year(s) data retention time
- PBT (polybutylene terephthalate) material
Technical Specifications
Tag Type
RFID
Memory Size
3.4KB
SVHC
To Be Advised
Frequency
13.56MHz
Product Range
OsiSense XG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
