Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXEP4E1FDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM7054
Product RangeOsiSense XC Series
Your Part Number
4 In Stock
| Quantity | Price |
|---|---|
| 1+ | $59.660 |
| 5+ | $56.680 |
| 10+ | $54.880 |
| 25+ | $53.780 |
| 50+ | $52.680 |
| 100+ | $51.590 |
| 250+ | $50.490 |
Price for:Each
Minimum: 1
Multiple: 1
$59.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXEP4E1FDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM7054
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact ConfigurationSPDT
Contact Current AC Max7.5A
Contact Voltage AC Max250V
Operating Force Max10N
Product RangeOsiSense XC Series
Contact Current DC Max100mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
7.5A
Operating Force Max
10N
Contact Current DC Max
100mA
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
