Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXE2SP2151Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04H6125
Product RangeXE2SP Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $71.110 |
| 5+ | $65.420 |
| 10+ | $60.440 |
| 25+ | $54.750 |
| 50+ | $53.660 |
| 100+ | $52.560 |
| 250+ | $51.470 |
Price for:Each
Minimum: 1
Multiple: 1
$71.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXE2SP2151Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04H6125
Product RangeXE2SP Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles2 Pole
Contact Current Max3A
Contact Voltage AC Max240V
For Use WithOsiswitch Limit Switches
Contact Voltage DC Max-
Product RangeXE2SP Series
SVHCTo Be Advised
Product Overview
The XE2SP2151 is a limit switch contact block for use with OsiSense XC series switches.
- SPST-NO + SPST-NC contact configuration
- Snap action contact operation
- Screw clamp terminals
- IP20 degree of protection
- Silver plated contacts
- Rated voltage and current is 240V, 3A respectively
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
3A
For Use With
Osiswitch Limit Switches
Product Range
XE2SP Series
No. of Poles
2 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
