Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSP3918G13Copy
Newark Part No.17AN4401
Product RangeXCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.180 |
| 25+ | $84.150 |
| 50+ | $81.910 |
| 100+ | $79.230 |
| 250+ | $76.540 |
Price for:Each
Minimum: 1
Multiple: 1
$88.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSP3918G13Copy
Newark Part No.17AN4401
Product RangeXCS Series
Technical Datasheet
Limit Switch ActuatorRotary Lever
Contact ConfigurationSPST-NO, DPST-NC
Contact Current AC Max1.5A
Contact Voltage AC Max240V
Operating Force Max100mN-m
Product RangeXCS Series
Contact Current DC Max100mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Rotary Lever
Contact Current AC Max
1.5A
Operating Force Max
100mN-m
Contact Current DC Max
100mA
SVHC
To Be Advised
Contact Configuration
SPST-NO, DPST-NC
Contact Voltage AC Max
240V
Product Range
XCS Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
