Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSLF2727313
Newark Part No.52T5927
Product RangePreventa XCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $390.130 |
| 5+ | $368.320 |
| 10+ | $348.940 |
| 25+ | $336.820 |
| 50+ | $324.700 |
Price for:Each
Minimum: 1
Multiple: 1
$390.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSLF2727313
Newark Part No.52T5927
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationDPST-NC
Switch TerminalsCable
Contact Voltage AC Max240V
Contact Current AC Max750mA
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max100mA
SVHCTo Be Advised
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Cable
Contact Current AC Max
750mA
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
DPST-NC
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
100mA
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
