Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMC59030EXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM6987
Product RangePreventa ATEX D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.910 |
| 10+ | $175.920 |
Price for:Each
Minimum: 1
Multiple: 1
$199.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMC59030EXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM6987
Product RangePreventa ATEX D Series
Technical Datasheet
Product RangePreventa ATEX D Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP66, IP67
Contact Voltage DC Max100V
Contact Current DC Max100mA
SVHCTo Be Advised
Technical Specifications
Product Range
Preventa ATEX D Series
Switch Terminals
Cable
Contact Current AC Max
-
Contact Voltage DC Max
100V
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
-
IP Rating
IP66, IP67
Contact Current DC Max
100mA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
